PDP SEO Portlet

MT48LC8M16A2B4-6A IT:L

DRAM, SDR, 128 Mbit, 8M x 16bit, 167 MHz, 54 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC8M16A2B4-6A IT:L
Secondary Manufacturer Part#: MT48LC8M16A2B4-6A IT:L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC8M16A2B4-6A IT:L is a 128Mb SDR SDRAM. It is a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVE command, which is then followed by a READ or WRITE command. The address bits registered coincident with the ACTIVE command are used to select the bank and row to be accessed. The address bits registered coincident with the READ or WRITE command are used to select the starting column location for the burst access.

  • 8 Meg x 16 (2 Meg x 16 x 4 banks) configuration
  • tWR = 2CLK write recovery (tWR)
  • 6ns at CL = 3 (x8, x16 only) cycle time
  • Fully synchronous; all signals registered on positive edge of system clock
  • Internal, pipelined operation; column address can be changed every clock cycle
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • LVTTL-compatible inputs and outputs, single 3.3V ±0.3V power supply
  • Fully synchronous; all signals registered on positive edge of system clock
  • Industrial operating temperature range from -40°C to +85°C, package style is 54-ball VFBGA

Technical Attributes

Find Similar Parts

Description Value
14 Bit
167 MHz
16 Bit
128 Mbit
SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
167 MHz
100 mA
17|7.5|5.4 ns
8M x 16bit
128 Mbit
Surface Mount
54
16 Bit
16 Bit
5 V
-40 to 85 °C
85 °C
-40 °C
54VFBGA
54
8 x 8 x 0.65 mm
Industrial
VFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1  
USD $: