PDP SEO Portlet

MT48LC8M16A2B4-6A IT:L TR

DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC8M16A2B4-6A IT:L TR
Secondary Manufacturer Part#: MT48LC8M16A2B4-6A IT:L TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
167 MHz
16 Bit
128 Mbit
SDR SDRAM
Tin-Silver-Copper
260
167 MHz
100 mA
17|7.5|5.4 ns
128 Mbit
Surface Mount
54
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
8M x 16
54VFBGA
54
8 x 8 x 0.65
Industrial
VFBGA
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: