PDP SEO Portlet

MT48LC4M32B2P-7:G IT

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC4M32B2P-7:G IT
Secondary Manufacturer Part#: MT48LC4M32B2P-7:G IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
143 MHz
32 Bit
128 Mbit
SDR SDRAM
Matte Tin
260
143 MHz
175 mA
17|8|5.5 ns
128 Mbit
Surface Mount
86
32 Bit
32 Bit
5.25, 2.7 V
-40 to 85 °C
85 °C
-40 °C
86TSOP-II
86
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: