PDP SEO Portlet

MT48LC4M32B2B5-6A XIT:L

DRAM, SDR, 128 Mbit, 4M x 32bit, 167 MHz, 90 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC4M32B2B5-6A XIT:L
Secondary Manufacturer Part#: MT48LC4M32B2B5-6A XIT:L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC4M32B2B5-6A XIT:L SDRAM is a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with asynchronous interface (all signals are registered on the positive edge of the clock signal, CLK). The SDRAM provides for programmable read or write burst lengths (BL) of 1, 2, 4, or 8 locations, or the full page, with a burst terminate option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. It is designed to operate in 3.3V memory systems. An auto refresh mode is provided, along with a power-saving, power-down mode. All inputs and outputs are LVTTL-compatible.

  • Fully synchronous; all signals registered on positive edge of system clock, PC100-compliant
  • Internal pipelined operation; column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge, self refresh mode (not available on AT devices)
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • Auto refresh, 64ms, 4096-cycle refresh (commercial, indust), 16ms, 4096-cycle refresh (automotive)
  • LVTTL-compatible inputs and outputs, supports CAS latency (CL) of 1, 2, and 3
  • 4 Meg x 32 (1 Meg x 32 x 4 banks) configuration
  • 167MHz clock frequency
  • Industrial operating temperature range from -40°C to +85°C
  • 90-ball VFBGA (8mm x 13mm) package

Technical Attributes

Find Similar Parts

Description Value
14 Bit
167 MHz
32 Bit
128 Mbit
SDR SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
166 MHz
120 mA
17|7.5|5.4 ns
4M x 32bit
128 Mbit
Surface Mount
90
32 Bit
32 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
90VF-BGA
90
13 x 8 x 0.65 mm
Industrial
VFBGA
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1  
USD $:
1440+
$11.33