PDP SEO Portlet

MT48LC4M32B2B5-6A XIT:L TR

DRAM, SDR, 128 Mbit, 4M x 32bit, 167 MHz, 90-Pin, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC4M32B2B5-6A XIT:L TR
Secondary Manufacturer Part#: MT48LC4M32B2B5-6A XIT:L TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
167 MHz
32 Bit
128 Mbit
SDR SDRAM
Tin-Silver-Copper
260
166 MHz
120 mA
17|7.5|5.4 ns
128 Mbit
Surface Mount
90
32 Bit
32 Bit
2.625, 2.375, 2.5 V
-40 to 85 °C
85 °C
-40 °C
4M x 32
90VF-BGA
90
8 x 13 x 0.65
Industrial
VFBGA
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$12.0