MT48LC4M32B2B5-6A AAT:L
DRAM, SDR, 128 Mbit, 4M x 32bit, 167 MHz, VFBGA, 90 Pins
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
12 Bit | ||
167 MHz | ||
32 Bit | ||
128 Mbit | ||
SDR SDRAM | ||
Tin-Silver-Copper | ||
260 | ||
166 MHz | ||
120 mA | ||
17|7.5|5.4 ns | ||
128 Mbit | ||
Surface Mount | ||
90 | ||
32 Bit | ||
32 Bit | ||
3.3 V | ||
-40 to 105 °C | ||
105 °C | ||
-40 °C | ||
4M x 32 | ||
90VF-BGA | ||
90 | ||
8 x 13 x 0.65 | ||
Automotive | ||
VFBGA | ||
3.3 V | ||
SDR SDRAM |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542320002 |
Schedule B: | 8542320070 |