PDP SEO Portlet

MT48LC4M32B2B5-6A AAT:L TR

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VF-BGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC4M32B2B5-6A AAT:L TR
Secondary Manufacturer Part#: MT48LC4M32B2B5-6A AAT:L TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
167 MHz
32 Bit
128 Mbit
SDR SDRAM
Tin-Silver-Copper
260
166 MHz
120 mA
17|7.5|5.4 ns
128 Mbit
Surface Mount
90
32 Bit
32 Bit
3.3 V
-40 to 105 °C
105 °C
-40 °C
4M x 32
90VF-BGA
90
8 x 13 x 0.65
Automotive
VFBGA
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: