PDP SEO Portlet

MT48LC4M16A2P-6A:J TR

DRAM Chip SDR SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSSOP-II T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC4M16A2P-6A:J TR
Secondary Manufacturer Part#: MT48LC4M16A2P-6A:J TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
167 MHz
16 Bit
64 Mbit
SDR SDRAM
Matte Tin
260
166 MHz
100 mA
17|7.5|5.4 ns
64 Mbit
Surface Mount
54
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
4M x 16
54TSSOP-II
54
22.22 x 10.16 x 1(Max)
Commercial
TSSOP-II
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: