PDP SEO Portlet

MT48LC2M32B2B5-6A IT:J

DRAM, SDR, 64 Mbit, 2M x 32bit, 167 MHz, VFBGA, 90 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC2M32B2B5-6A IT:J
Secondary Manufacturer Part#: MT48LC2M32B2B5-6A IT:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC2M32B2B5-6A IT:J is a SDR SDRAM. It uses a 64Mb SDRAM and a high-speed CMOS, dynamic random-access memory containing 67,108,864 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 67,108,864-bit banks are organized as 8192 rows by 2048 columns by 4 bits. Each of the 16,777,216-bit banks are organized as 2048 rows by 256 columns by 32bits. It supports CAS latency (CL) of 1, 2, and 3.

  • Operating supply voltage range is 3V to 3.6V (VDD, VDDQ)
  • 2Meg x 32 configuration (512K x 32 x 4 banks), PC100-compliant
  • Packaging style is 90-ball VFBGA (8mm x 13mm)
  • Clock frequency is 167MHz, auto refresh
  • Industrial temperature range is –40°C to +85°C
  • Fully synchronous to all signals registered on positive edge of system clock
  • Internal pipelined operation; column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • LVTTL-compatible inputs and outputs

Technical Attributes

Find Similar Parts

Description Value
13 Bit
167 MHz
32 Bit
64 Mbit
SDRAM
VFBGA
Surface Mount
167 MHz
120 mA
5.4 ns
2M x 32bit
64 Mbit
Surface Mount
90
32 Bit
32 Bit
80 V
-40 to 85 °C
85 °C
-40 °C
90VF-BGA
90
13 x 8 x 0.65 mm
Industrial
VFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $: