PDP SEO Portlet

MT48LC2M32B2B5-6A IT:J TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC2M32B2B5-6A IT:J TR
Secondary Manufacturer Part#: MT48LC2M32B2B5-6A IT:J TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
167 MHz
32 Bit
64 Mbit
SDR SDRAM
Tin-Silver-Copper
260
166 MHz
120 mA
17|7.5|5.4 ns
64 Mbit
Surface Mount
90
32 Bit
32 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
2M x 32
90VF-BGA
90
8 x 13 x 0.65
Industrial
VFBGA
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: