PDP SEO Portlet

MT48LC16M8A2BB-6A AIT:L

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC16M8A2BB-6A AIT:L
Secondary Manufacturer Part#: MT48LC16M8A2BB-6A AIT:L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
167 MHz
8 Bit
128 Mbit
SDR SDRAM
Tin-Silver-Copper
260 °C
167 MHz
100 mA
5.4|7.5|17 ns
16M x 8bit
128 Mbit
Surface Mount
60
4
8 Bit
8 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
16M x 8
60FBGA
60
8 x 16 x 0.95 mm
Industrial
FBGA
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: