PDP SEO Portlet

MT48LC16M16A2P-6A:G TR

DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54-Pin, TSOP-II

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC16M16A2P-6A:G TR
Secondary Manufacturer Part#: MT48LC16M16A2P-6A:G TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
16 Bit
256 Mbit
Matte Tin
260
167 MHz
100 mA
17|7.5|5.4 ns
Surface Mount
16 Bit
16 Bit
3.3 V
0 to 70 °C
16M x 16
54TSSOP-II
54
22.22 x 10.16 x 1(Max)
Commercial
TSSOP-II
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: