MT48LC16M16A2B4-7E IT:G
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 16 Bit | ||
| 256 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 133 MHz | ||
| 5.4 ns | ||
| Surface Mount | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 54VFBGA | ||
| 54 | ||
| 8 x 8 x 0.55 mm | ||
| Industrial | ||
| VFBGA | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320060 |