MT48LC16M16A2B4-7E IT:G TR
DRAM Chip SDR SDRAM256M-Bit16Mx163.3V54-PinVFBGAT/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 133 MHz | ||
| 16 Bit | ||
| 256 Mbit | ||
| SDR SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 133 MHz | ||
| 135 mA | ||
| 5.4 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| 54 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16M x 16 | ||
| 54VFBGA | ||
| 54 | ||
| 8 x 8 x 0.65 | ||
| Industrial | ||
| VFBGA | ||
| 3.3 V | ||
| SDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320060 |