PDP SEO Portlet

MT48LC16M16A2B4-6A:G

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC16M16A2B4-6A:G
Secondary Manufacturer Part#: MT48LC16M16A2B4-6A:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
16 Bit
256 Mbit
Tin-Silver-Copper
260
167 MHz
5.4 ns
Surface Mount
16 Bit
16 Bit
2.5 V
0 to 70 °C
54VFBGA
54
8 x 8 x 0.55 mm
Commercial
VFBGA
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1  
USD $: