PDP SEO Portlet

MT48LC16M16A2B4-6A:G TR

DRAM Chip SDR SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC16M16A2B4-6A:G TR
Secondary Manufacturer Part#: MT48LC16M16A2B4-6A:G TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
167 MHz
16 Bit
256 Mbit
SDR SDRAM
Tin-Silver-Copper
260
167 MHz
100 mA
17|7.5|5.4 ns
256 Mbit
Surface Mount
54
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
16M x 16
54VFBGA
54
8 x 8 x 0.75
Commercial
VFBGA
3.3 V
SDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: