PDP SEO Portlet

MT48LC16M16A2B4-6A IT:G

DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC16M16A2B4-6A IT:G
Secondary Manufacturer Part#: MT48LC16M16A2B4-6A IT:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC16M16A2B4-6A IT:G is a 256Mb SDR SDRAM. It is a high-speed CMOS, dynamic random-access memory containing 268,435,456 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge

  • 16 Meg x 16 (4 Meg x 16 x 4 banks) configuration
  • tWR = 2CLK write recovery (tWR)
  • 6ns at CL = 3 (x8, x16 only) cycle time
  • Fully synchronous; all signals registered on positive edge of system clock
  • Internal, pipelined

Technical Attributes

Find Similar Parts

Description Value
15 Bit
167 MHz
16 Bit
256 Mbit
SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
167 MHz
5.4 ns
16M x 16bit
256 Mbit
Surface Mount
54
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
54VFBGA
54
8 x 8 x 0.55 mm
Industrial
VFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $: