PDP SEO Portlet

MT48H8M16LFB4-6:K TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48H8M16LFB4-6:K TR
Secondary Manufacturer Part#: MT48H8M16LFB4-6:K TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
166 MHz
16 Bit
128 Mbit
Mobile SDRAM
Tin-Silver-Copper
260
166 MHz
80 mA
8|5 ns
128 Mbit
Surface Mount
54
16 Bit
16 Bit
1.8 V
0 to 70 °C
70 °C
0 °C
54VFBGA
54
8 x 8 x 0.65 mm
Commercial
VFBGA
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: