MT48H8M16LFB4-10
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 104 MHz | ||
| 16 Bit | ||
| 128 Mbit | ||
| Mobile SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 104 MHz | ||
| 50 mA | ||
| 8|7 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| 54 | ||
| 16 Bit | ||
| 16 Bit | ||
| 5.25, 2.35 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 54VFBGA | ||
| 54 | ||
| 8 x 8 x 0.65 mm | ||
| Extended | ||
| VFBGA | ||
| Mobile SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |