PDP SEO Portlet

MT48H32M16LFBF-75B IT:B

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48H32M16LFBF-75B IT:B
Secondary Manufacturer Part#: MT48H32M16LFBF-75B IT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
133 MHz
16 Bit
512 Mbit
Mobile LPSDR SDRAM
Tin-Silver-Copper
260
133 MHz
80 mA
5.4|8 ns
32M x 16bit
512 Mbit
Surface Mount
54
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
54VFBGA
54
8 x 9 x 0.65
Industrial
VFBGA
Mobile LPSDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: