PDP SEO Portlet

MT48H32M16LFB4-75 IT:C

DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48H32M16LFB4-75 IT:C
Secondary Manufacturer Part#: MT48H32M16LFB4-75 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 512Mb Mobile LPSDR is a high-speed CMOS, dynamic random-access memory containing 536,870,912-bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x16’s 134,217,728-bit banks is organized as 8192 rows by 1K columns by 16 bits. Each of the x32’s 134,217,728-bit banks is organized as 8192 rows by 512 columns by 32 bits. In the reduced page size option, each of the x32’s 134,217,728-bit banks is organized as 16,384 rows by 256 columns by 32 bits. Mobile LPSDR offers substantial advances in DRAM operating performance, including the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks in order to hide precharge time, and the capability to randomly change column addresses on each clock cycle during a burst access.

  • VDD/VDDQ = 1.7-1.95V
  • Fully synchronous; all signals registered on positive edge of system clock
  • Internal, pipelined operation; column address can be changed every clock cycle
  • Four internal banks for concurrent operation
  • Programmable burst lengths: 1, 2, 4, 8, and continuous
  • Auto precharge, includes concurrent auto precharge
  • Auto refresh and self refresh modes
  • LVTTL-compatible inputs and outputs
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR)
  • Deep power-down (DPD)
  • Selectable output drive strength (DS)
  • 64ms refresh period; 32ms for automotive temperature

Technical Attributes

Find Similar Parts

Description Value
133 MHz
Mobile LPSDR SDRAM
512 Mbit
54
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $: