MT48H32M16LFB4-6 IT:C
DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA
The 512Mb Mobile LPSDR is a high-speed CMOS, dynamic random-access memory containing 536,870,912-bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x16’s 134,217,728-bit banks is organized as 8192 rows by 1K columns by 16 bits. Each of the x32’s 134,217,728-bit banks is organized as 8192 rows by 512 columns by 32 bits. In the reduced page size option, each of the x32’s 134,217,728-bit banks is organized as 16,384 rows by 256 columns by 32 bits. Mobile LPSDR offers substantial advances in DRAM operating performance, including the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks in order to hide precharge time, and the capability to randomly change column addresses on each clock cycle during a burst access.
- VDD/VDDQ = 1.7-1.95V
- Fully synchronous; all signals registered on positive edge of system clock
- Internal, pipelined operation; column address can be changed every clock cycle
- Four internal banks for concurrent operation
- Programmable burst lengths: 1, 2, 4, 8, and continuous
- Auto precharge, includes concurrent auto precharge
- Auto refresh and self refresh modes
- LVTTL-compatible inputs and outputs
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR)
- Deep power-down (DPD)
- Selectable output drive strength (DS)
- 64ms refresh period; 32ms for automotive temperature
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
15 Bit | ||
166 MHz | ||
16 Bit | ||
512 Mbit | ||
Mobile LPSDR SDRAM | ||
VFBGA | ||
Surface Mount | ||
166 MHz | ||
100 mA | ||
8|5 ns | ||
32M x 16bit | ||
512 Mbit | ||
Surface Mount | ||
54 | ||
16 Bit | ||
16 Bit | ||
2.7, 26 V | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
54VFBGA | ||
54 | ||
8 x 8 x 0.65 mm | ||
Industrial | ||
VFBGA | ||
1.8 V | ||
Mobile LPSDR SDRAM |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542320002 |
Schedule B: | 8542320060 |