PDP SEO Portlet

MT48H32M16LFB4-6 IT:C TR

DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48H32M16LFB4-6 IT:C TR
Secondary Manufacturer Part#: MT48H32M16LFB4-6 IT:C TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
512 Mbit
Mobile LPSDR SDRAM
Tin-Silver-Copper
260
167 MHz
90 mA
5|8 ns
512 Mbit
Surface Mount
54
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
54VFBGA
54
8 x 8 x 0.65
Industrial
VFBGA
1.8 V
Mobile LPSDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.51667