PDP SEO Portlet

MT48H32M16LFB4-6 AAT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48H32M16LFB4-6 AAT:C
Secondary Manufacturer Part#: MT48H32M16LFB4-6 AAT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
166 MHz
16 Bit
512 Mbit
LPSDR SDRAM
166 MHz
100 mA
8|5 ns
32M x 16bit
512 Mbit
Surface Mount
54
16 Bit
16 Bit
1.8 V
-40 to 105 °C
105 °C
-40 °C
32Mx16
54VFBGA
54
8 x 8 x 0.65
Automotive
VFBGA
LPSDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: