PDP SEO Portlet

MT48H16M32LFB5-6 IT:C

DRAM Chip Mobile LPSDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VF-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48H16M32LFB5-6 IT:C
Secondary Manufacturer Part#: MT48H16M32LFB5-6 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48H16M32LFB5-6 IT:C is a mobile LPSDR SDRAM. It is a high-speed CMOS, dynamic random-access memory containing 536,870,912bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). This mobile LPSDR offers substantial advances in DRAM operating performance, including the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks in order to hide precharge time, and the capability to randomly change column addresses on each clock cycle during a burst access.

  • 1.8V/1.8V operating voltage, 16 Meg x 32 configuration
  • Standard addressing, 6ns, tCK CL = 3 cycle time
  • Fully synchronous : all signals registered on positive edge of system clock
  • Internal, pipelined operation; column address can be changed every clock cycle
  • Four internal banks for concurrent operation, selectable output drive strength (DS)
  • Auto precharge, includes concurrent auto precharge, auto refresh and self refresh modes
  • LVTTL-compatible inputs and outputs, on-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR), deep power-down (DPD)
  • Industrial operating temperature range from -40°C to +85°C, package style is 90-ball VFBGA

Technical Attributes

Find Similar Parts

Description Value
15 Bit
32 Bit
512 Mbit
Tin-Silver-Copper
260
166 MHz
105 mA
8|5 ns
Surface Mount
32 Bit
32 Bit
1.8 V
-40 to 85 °C
90VF-BGA
90
13 x 8 x 0.65 mm
Industrial
VFBGA
Mobile LPSDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1  
USD $:
1440+
$24.5