PDP SEO Portlet

MT47H64M8CF-25:G

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M8CF-25:G
Secondary Manufacturer Part#: MT47H64M8CF-25:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
400 MHz
8 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
800 MHz
125 mA
0.4 ns
512 Mbit
Surface Mount
60
8 Bit
8 Bit
1.8 V
0 to 85 °C
85 °C
0 °C
60FBGA
60
10 x 8 x 0.8 mm
Commercial
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: