PDP SEO Portlet

MT47H64M16NF-25E AIT:M

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16NF-25E AIT:M
Secondary Manufacturer Part#: MT47H64M16NF-25E AIT:M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
160 mA
64M x 16bit
1 Gbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
-40 to 95 °C
95 °C
-40 °C
64M x 16
84FBGA
84
12.5 x 8 x 0.98
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1368  Mult:1  
USD $:
1368+
$17.46667