PDP SEO Portlet

MT47H64M16NF-25E AAT:M

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, TFBGA, 84 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16NF-25E AAT:M
Secondary Manufacturer Part#: MT47H64M16NF-25E AAT:M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT47H64M16NF-25E AAT:M is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access for the DDR2 SDRAM consists of a single 4n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and four corresponding n-bitwide, one-half-clock-cycle data transfers at the I/O balls.

  • Operating voltage range is 1.8V (VDD CMOS)
  • 64Meg x 16 configuration, automotive qualified
  • Packaging style is 84-ball FBGA, 8mm x 12.5mm
  • Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
  • Automotive temperature range is –40°C to +105°C, 8D response time
  • Data rate is 800MT/s, JEDEC-standard 1.8V I/O (SSTL_18-compatible)
  • 4n-bit prefetch architecture, duplicate output strobe (RDQS) option for x8
  • Programmable CAS latency (CL), posted CAS additive latency (AL)
  • WRITE latency = READ latency - 1 ?CK, adjustable data-output drive strength
  • 64ms, 8192-cycle refresh, supports JEDEC clock jitter specification

Technical Attributes

Find Similar Parts

Description Value
13 Bit
16 Bit
1 Gbit
Tin-Silver-Copper
260
400 MHz
160 mA
Surface Mount
16 Bit
16 Bit
1.8 V
-40 to 105 °C
64M x 16
84FBGA
84
12.5 x 8 x 0.98
Automotive
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1368  Mult:1368  
USD $:
1368+
$19.2