PDP SEO Portlet

MT47H64M16NF-25E AAT:M TR

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16NF-25E AAT:M TR
Secondary Manufacturer Part#: MT47H64M16NF-25E AAT:M TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
400 MHz
95 mA
1 Gbit
Surface Mount
84
16 Bit
16 Bit
3.3 V
-40 to 105 °C
105 °C
-40 °C
64Mx16
84FBGA
84
8 x 12.5 x 0.82
Automotive
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$19.2