PDP SEO Portlet

MT47H64M16NF-25E IT:M TR

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84-Pin, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16NF-25E IT:M TR
Secondary Manufacturer Part#: MT47H64M16NF-25E IT:M TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
95 mA
0.4 ns
64M x 16bit
1 Gbit
Surface Mount
84
16 Bit
16 Bit
5.5 V
-40 to 85 °C
85 °C
-40 °C
64M x 16
84FBGA
84
8 x 12.5 x 0.975
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$15.86667