PDP SEO Portlet

MT47H64M16HR-3E IT:E

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16HR-3E IT:E
Secondary Manufacturer Part#: MT47H64M16HR-3E IT:E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
333 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
667 MHz
220 mA
0.45 ns
1 Gbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
84FBGA
84
12.5 x 8 x 0.8 mm
Industrial
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: