PDP SEO Portlet

MT47H64M16BT-37E:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16BT-37E:A
Secondary Manufacturer Part#: MT47H64M16BT-37E:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
267 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
533 MHz
180 mA
0.5 ns
1 Gbit
Surface Mount
92
16 Bit
16 Bit
5 V
0 to 85 °C
85 °C
0 °C
92F-BGA
92
mm
Commercial
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: