PDP SEO Portlet

MT47H512M4EB-187E:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H512M4EB-187E:C
Secondary Manufacturer Part#: MT47H512M4EB-187E:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
533 MHz
4 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
1066 MHz
0.35 ns
2 Gbit
Surface Mount
60
4 Bit
4 Bit
1.8 V
0 to 70 °C
70 °C
0 °C
60FBGA
60
11.5 x 9 x 1.2 mm
Commercial
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: