PDP SEO Portlet

MT47H32M16NF-25E:H TR

DRAM Chip DDR2 SDRAM 512M-Bit 32M x 16 1.8V 84-Pin FBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H32M16NF-25E:H TR
Secondary Manufacturer Part#: MT47H32M16NF-25E:H TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
400 MHz
95 mA
0.4 ns
512 Mbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
0 to 85 °C
85 °C
0 °C
32M x 16
84FBGA
84
8 x 12.5 x 0.975
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.20717