PDP SEO Portlet

MT47H32M16NF-25E AAT:H TR

DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H32M16NF-25E AAT:H TR
Secondary Manufacturer Part#: MT47H32M16NF-25E AAT:H TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
16 Bit
512 Mbit
Tin-Silver-Copper
260
400 MHz
0.4 ns
Surface Mount
16 Bit
16 Bit
1.8 V
-40 to 105 °C
32M x 16
84FBGA
84
12.5 x 8 x 1.08
Automotive
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$17.13333