PDP SEO Portlet

MT47H32M16CC-37E:D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H32M16CC-37E:D
Secondary Manufacturer Part#: MT47H32M16CC-37E:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
267 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
533 MHz
205 mA
0.5 ns
512 Mbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
0 to 85 °C
85 °C
0 °C
84FBGA
84
12.5 x 12 x 0.8 mm
Commercial
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: