PDP SEO Portlet

MT47H256M8EB-25E:C TR

DRAM Chip DDR2 SDRAM 2G-Bit 256Mx8 1.8V 60-Pin FBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H256M8EB-25E:C TR
Secondary Manufacturer Part#: MT47H256M8EB-25E:C TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
400 MHz
8 Bit
2 Gbit
DDR2 SDRAM
800 MHz
0.4 ns
2 Gbit
Surface Mount
60
8 Bit
8 Bit
5.5, 3.3 V
0 to 70 °C
85 °C
0 °C
60FBGA
60
11.5 x 9 x 1.2 mm
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$11.2014