MT47H16M16FG-5E
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 200 MHz | ||
| 16 Bit | ||
| 256 Mbit | ||
| DDR2 SDRAM | ||
| Tin-Lead|Silver | ||
| 235 | ||
| 400 MHz | ||
| 140 mA | ||
| 0.6 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| 84 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 84FBGA | ||
| 84 | ||
| 14 x 8 x 0.8 mm | ||
| Commercial | ||
| FBGA | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |