MT47H128M8SH-25E IT:M TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 8 Bit | ||
| 1 Gbit | ||
| DDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 400 MHz | ||
| 75 mA | ||
| 0.4 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 60 | ||
| 8 Bit | ||
| 8 Bit | ||
| 4.8, 40 V | ||
| -40 to 85 °C | ||
| 95 °C | ||
| -40 °C | ||
| 128M x 8 | ||
| 60FBGA | ||
| 60 | ||
| 8 x 10 x 0.975 | ||
| Industrial | ||
| FBGA | ||
| 1.8 V | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320060 |