PDP SEO Portlet

MT47H128M16RT-3 IT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H128M16RT-3 IT:C
Secondary Manufacturer Part#: MT47H128M16RT-3 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
333 MHz
16 Bit
2 Gbit
DDR2 SDRAM
667 MHz
0.45 ns
2 Gbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
84FBGA
84
12.5 x 9 x 1.2 mm
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: