PDP SEO Portlet

MT47H128M16RT-25E:C

DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H128M16RT-25E:C
Secondary Manufacturer Part#: MT47H128M16RT-25E:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT47H128M16RT-25E:C is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.

  • Operating voltage range is –1.0V to 2.3V(VDD)
  • 128Meg x 16 configuration, 8 internal banks for concurrent operation
  • Packaging style is 84-ball 9.0mm x 12.5mm FBGA
  • Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
  • Operating temperature range is 0°C to +85°C
  • Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
  • DLL to align DQ and DQS transitions with CK, duplicate output strobe (RDQS) option for x8
  • Programmable CAS latency (CL), posted CAS additive latency (AL)
  • On-die termination (ODT), supports JEDEC clock jitter specification
  • JEDEC-standard 1.8V I/O (SSTL_18-compatible), 8D response time

Technical Attributes

Find Similar Parts

Description Value
17 Bit
400 MHz
16 Bit
2 Gbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
800 MHz
0.4 ns
128M x 16bit
2 Gbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
0 to 70 °C
85 °C
0 °C
84FBGA
84
12.5 x 9 x 1.2 mm
MT47H Series
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  441.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1260+
$9.118
2520+
$9.0404
5040+
$8.8852
10080+
$8.73
20160+
$8.5748