MT47H128M16RT-25E IT:C
DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 400 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 800 MHz | ||
| 0.4 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 84FBGA | ||
| 84 | ||
| 12.5 x 9 x 1.2 mm | ||
| Industrial | ||
| FBGA | ||
| 1.8 V | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320060 |