MT47H128M16RT-25E AIT:C
DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA
MT47H128M16RT-25E AIT:C is an DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially for 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access for the DDR2 SDRAM effectively consists of a single 4n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and four corresponding n-bitwide, one-half-clock-cycle data transfers at the I/O balls.
- Operating voltage range is 1.0V to 2.3V (VSS)
- 128Meg x 16 configuration, AEC-Q100- qualified
- Packaging style is 84-ball 9mm x 12.5mm FBGA
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Posted CAS additive latency (AL)
- Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
- DLL to align DQ and DQS transitions with CK, duplicate output strobe (RDQS) option for x8
- Programmable CAS latency (CL)
- On-die termination (ODT), supports JEDEC clock jitter specification
- JEDEC-standard 1.8V I/O (SSTL_18-compatible), 8D response time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 400 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR2 SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 800 MHz | ||
| 235 mA | ||
| 0.4 ns | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 84 | ||
| 16 Bit | ||
| 16 Bit | ||
| 5 V | ||
| -40 to 85 °C | ||
| 95 °C | ||
| -40 °C | ||
| 84FBGA | ||
| 84 | ||
| 12.5 x 9 x 1.2 mm | ||
| Industrial | ||
| FBGA | ||
| 1.8 V | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320060 |