PDP SEO Portlet

MT47H128M16RT-25E AIT:C TR/FB7

DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin FBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H128M16RT-25E AIT:C TR/FB7
Secondary Manufacturer Part#: MT47H128M16RT-25E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
16 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
400 MHz
105 mA
0.4 ns
2 Gbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
128M x 16
84FBGA
84
9 x 12.5 x 0.955
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO CHINA
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: