MT46V64M8TG-5B AIT:J
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 200 MHz | ||
| 8 Bit | ||
| 512 Mbit | ||
| DDR SDRAM | ||
| 400 MHz | ||
| 230 mA | ||
| 0.7 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| 66 | ||
| 8 Bit | ||
| 8 Bit | ||
| 2.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 66TSOP | ||
| 66 | ||
| 22.22 x 10.16 x 1.1 mm | ||
| Industrial | ||
| TSOP | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |