MT46V32M8P-5B IT:K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 200 MHz | ||
| 8 Bit | ||
| 256 Mbit | ||
| DDR SDRAM | ||
| Matte Tin | ||
| 260 | ||
| 400 MHz | ||
| 290 mA | ||
| 0.7 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| 66 | ||
| 8 Bit | ||
| 8 Bit | ||
| 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 66TSOP | ||
| 66 | ||
| 22.22 x 10.16 x 1 mm | ||
| Industrial | ||
| TSOP | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |