PDP SEO Portlet

MT46V32M16P-6T:F

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP Tray

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V32M16P-6T:F
Secondary Manufacturer Part#: MT46V32M16P-6T:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DDR SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR SDRAM effectively consists of a single 2n-bit-wide, one-clock cycle data transfer at the internal DRAM core and two corresponding n-bit-wide, one half- clock-cycle data transfers at the I/O pins. A bidirectional data strobe (DQS) is transmitted externally, along with data, for use in data capture at the receiver. DQS is a strobe transmitted by the DDR SDRAM during READs and by the memory controller during WRITEs. DQS is edge-aligned with data for READs and center-aligned with data for WRITEs. The x16 offering has two data strobes, one for the lower byte and one for the upper byte. The DDR SDRAM operates from a differential clock (CK and CK#); the crossing of CK going HIGH and CK# going LOW will be referred to as the positive edge of CK. Commands (address and control signals) are registered at every positive edge of CK. Input data is registered on both edges of DQS, and output data is referenced to both edges of DQS, as well as to both edges of CK. Read and write accesses to the DDR SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVE command, which may then be followed by a READ or WRITE command. The address bits registered coincident with the ACTIVE command are used to select the bank and row to be accessed.

  • VDD = 2.5V ±0.2V, VDDQ = 2.5V ±0.2V
  • VDD = 2.6V ±0.1V, VDDQ = 2.6V ±0.1V (DDR400)
  • Bidirectional data strobe (DQS) transmitted/ received with data, that is, source-synchronous data capture (x16 has two o one per byte)
  • Internal, pipelined double-data-rate (DDR) architecture; two data accesses per clock cycle
  • Differential clock inputs (CK and CK#)
  • Commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; center aligned with data for WRITEs
  • DLL to align DQ and DQS transitions with CK
  • Four internal banks for concurrent operation
  • Data mask (DM) for masking write data (x16 has two o one per byte)
  • Programmable burst lengths (BL): 2, 4, or 8
  • Auto refresh
  • 64ms, 8192-cycle
  • Longer-lead TSOP for improved reliability (OCPL)
  • 2.5V I/O (SSTL_2 compatible)
  • Concurrent auto precharge option is supported
  • tRAS lockout supported (tRAP = tRCD)

Technical Attributes

Find Similar Parts

Description Value
166 MHz
DDR SDRAM
512 Mbit
66
70 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $: