PDP SEO Portlet

MT46V32M16P-5B:J TR

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 66-Pin TSOP T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V32M16P-5B:J TR
Secondary Manufacturer Part#: MT46V32M16P-5B:J TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
512 Mbit
DDR SDRAM
Matte Tin
260
200 MHz
85 mA
0.7 ns
512 Mbit
Surface Mount
66
16 Bit
16 Bit
2.6 V
0 to 70 °C
70 °C
0 °C
32M x 16
66TSOP
66
22.22 x 10.16 x 1(Max)
Commercial
TSOP
2.6 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.11429