PDP SEO Portlet

MT46V32M16CY-5B X:J

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V32M16CY-5B X:J
Secondary Manufacturer Part#: MT46V32M16CY-5B X:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
512 Mbit
DDR SDRAM
Tin-Silver-Copper
260 °C
200 MHz
85 mA
0.7 ns
32M x 16bit
512 Mbit
Surface Mount
60
4
16 Bit
16 Bit
2.5000 V
0 to 70 °C
70 °C
0 °C
32M x 16
60FBGA
60
8 x 12.5 x 0.95 mm
Commercial
FBGA
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: