PDP SEO Portlet

MT46V32M16BN-6 L IT:F

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V32M16BN-6 L IT:F
Secondary Manufacturer Part#: MT46V32M16BN-6 L IT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
166 MHz
16 Bit
512 Mbit
DDR SDRAM
Tin-Silver-Copper
260
333 MHz
195 mA
0.7 ns
512 Mbit
Surface Mount
60
16 Bit
16 Bit
2.5 V
-40 to 85 °C
85 °C
-40 °C
60FBGA
60
12.5 x 10 x 0.85 mm
Industrial
FBGA
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: